CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA355QDBVRQ1

DigiKey Part Number
296-38194-2-ND - Tape & Reel (TR)
296-38194-1-ND - Cut Tape (CT)
296-38194-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA355QDBVRQ1
Description
IC CMOS 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
OPA355QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
360V/µs
Gain Bandwidth Product
200 MHz
-3db Bandwidth
450 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
2 mV
Current - Supply
8.3mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,873
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.02000$23.02
10$17.21600$172.16
25$15.75560$393.89
100$14.14760$1,414.76
250$13.38132$3,345.33
500$12.91960$6,459.80
1,000$12.53935$12,539.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$12.06976$36,209.28
6,000$11.84000$71,040.00
Manufacturers Standard Package