
CSD87335Q3D | |
|---|---|
DigiKey Part Number | 296-43949-2-ND - Tape & Reel (TR) 296-43949-1-ND - Cut Tape (CT) 296-43949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD87335Q3D |
Description | MOSFET 2N-CH 30V 8LSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6W Surface Mount 8-LSON (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 1.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.4nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1050pF @ 15V | |
Power - Max | 6W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerLDFN | |
Supplier Device Package | 8-LSON (3.3x3.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.25000 | $12.25 |
| 10 | $8.92000 | $89.20 |
| 25 | $8.09320 | $202.33 |
| 100 | $7.18480 | $718.48 |
| 250 | $6.75148 | $1,687.87 |
| 500 | $6.49038 | $3,245.19 |
| 1,000 | $6.27539 | $6,275.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.33046 | $13,326.15 |
| 5,000 | $5.20710 | $26,035.50 |
| 7,500 | $5.14533 | $38,589.98 |
| 12,500 | $5.07689 | $63,461.12 |

