
CSD87334Q3DT | |
|---|---|
DigiKey Part Number | 296-42468-2-ND - Tape & Reel (TR) 296-42468-1-ND - Cut Tape (CT) 296-42468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD87334Q3DT |
Description | MOSFET 2N-CH 30V 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6W Surface Mount 8-VSON (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD87334Q3DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 12A, 8V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.3nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1260pF @ 15V | |
Power - Max | 6W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-VSON (3.3x3.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.57000 | $13.57 |
| 10 | $9.91500 | $99.15 |
| 25 | $9.00760 | $225.19 |
| 100 | $8.01020 | $801.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.53516 | $1,883.79 |
| 500 | $7.24890 | $3,624.45 |
| 750 | $7.10557 | $5,329.18 |
| 1,250 | $7.03353 | $8,791.91 |

