
CSD25484F4T | |
|---|---|
DigiKey Part Number | 296-42131-2-ND - Tape & Reel (TR) 296-42131-1-ND - Cut Tape (CT) 296-42131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD25484F4T |
Description | MOSFET P-CH 20V 2.5A 3PICOSTAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.5A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR (1x0.60) |
Datasheet | Datasheet |
EDA/CAD Models | CSD25484F4T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 8V | |
Rds On (Max) @ Id, Vgs | 94mOhm @ 500mA, 8V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.42 nC @ 4.5 V | |
Vgs (Max) | -12V | |
Input Capacitance (Ciss) (Max) @ Vds | 230 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-PICOSTAR (1x0.60) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| 10 | $7.97500 | $79.75 |
| 100 | $5.29630 | $529.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.58564 | $1,146.41 |
| 500 | $4.14544 | $2,072.72 |
| 750 | $3.92100 | $2,940.75 |
| 1,250 | $3.66863 | $4,585.79 |
| 1,750 | $3.51913 | $6,158.48 |
| 2,500 | $3.37378 | $8,434.45 |


