
DRV8301QDCAQ1 | |
|---|---|
DigiKey Part Number | 296-43529-5-ND |
Manufacturer | |
Manufacturer Product Number | DRV8301QDCAQ1 |
Description | IC MOTOR DRIVER 6V-60V 56HTSSOP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI 56-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8301QDCAQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 6V ~ 60V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 56-PowerTFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $126.45000 | $126.45 |
| 10 | $100.07200 | $1,000.72 |
| 35 | $91.45371 | $3,200.88 |
| 105 | $86.02590 | $9,032.72 |
| 280 | $84.41396 | $23,635.91 |

