
CSD25211W1015 | |
|---|---|
DigiKey Part Number | 296-36578-2-ND - Tape & Reel (TR) 296-36578-1-ND - Cut Tape (CT) 296-36578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD25211W1015 |
Description | MOSFET P-CH 20V 3.2A 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.2A (Ta) 1W (Ta) Surface Mount 6-DSBGA (1x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | CSD25211W1015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.1 nC @ 4.5 V | |
Vgs (Max) | -6V | |
Input Capacitance (Ciss) (Max) @ Vds | 570 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA (1x1.5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $4.71900 | $47.19 |
| 100 | $3.06500 | $306.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.55310 | $4,659.30 |
| 6,000 | $1.42475 | $8,548.50 |
| 9,000 | $1.35935 | $12,234.15 |
| 15,000 | $1.28586 | $19,287.90 |
| 21,000 | $1.24234 | $26,089.14 |
| 30,000 | $1.20239 | $36,071.70 |

