
CSD25202W15T | |
---|---|
DigiKey Part Number | 296-CSD25202W15TTR-ND - Tape & Reel (TR) 296-CSD25202W15TCT-ND - Cut Tape (CT) 296-CSD25202W15TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD25202W15T |
Description | MOSFET P-CH 20V 4A 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Ta) 500mW (Ta) Surface Mount 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | CSD25202W15T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.05V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.5 nC @ 4.5 V | |
Vgs (Max) | -6V | |
Input Capacitance (Ciss) (Max) @ Vds | 1010 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 9-DSBGA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.98000 | $14.98 |
10 | $9.51600 | $95.16 |
100 | $6.39210 | $639.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $5.56616 | $1,391.54 |
500 | $5.05494 | $2,527.47 |
750 | $4.79421 | $3,595.66 |
1,250 | $4.50126 | $5,626.58 |
1,750 | $4.32773 | $7,573.53 |
2,500 | $4.15904 | $10,397.60 |
6,250 | $3.78887 | $23,680.44 |
12,500 | $3.78672 | $47,334.00 |