
CSD25202W15 | |
---|---|
DigiKey Part Number | 296-39837-2-ND - Tape & Reel (TR) 296-39837-1-ND - Cut Tape (CT) 296-39837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD25202W15 |
Description | MOSFET P-CH 20V 4A 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Ta) 500mW (Ta) Surface Mount 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | CSD25202W15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.05V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.5 nC @ 4.5 V | |
Vgs (Max) | -6V | |
Input Capacitance (Ciss) (Max) @ Vds | 1010 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 9-DSBGA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.23000 | $8.23 |
10 | $5.12900 | $51.29 |
100 | $3.34470 | $334.47 |
500 | $2.57760 | $1,288.80 |
1,000 | $2.33040 | $2,330.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.11151 | $6,334.53 |
6,000 | $1.88472 | $11,308.32 |
9,000 | $1.75177 | $15,765.93 |
15,000 | $1.72049 | $25,807.35 |
21,000 | $1.49205 | $31,333.05 |