CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4316IPW

DigiKey Part Number
296-38616-5-ND
Manufacturer
Manufacturer Product Number
OPA4316IPW
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA4316IPW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
6V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
500 µV
Current - Supply
400µA (x4 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,669
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$21.62000$21.62
10$16.13100$161.31
90$13.32700$1,199.43
180$12.74517$2,294.13
270$12.45374$3,362.51
540$12.02654$6,494.33
1,080$11.67483$12,608.82
2,520$11.32828$28,547.27
5,040$11.10017$55,944.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.