
CSD22204WT | |
|---|---|
DigiKey Part Number | 296-41137-2-ND - Tape & Reel (TR) 296-41137-1-ND - Cut Tape (CT) 296-41137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD22204WT |
Description | MOSFET P-CH 8V 5A 9DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 8 V 5A (Ta) 1.7W (Ta) Surface Mount 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | CSD22204WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 8 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 9.9mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24.6 nC @ 4.5 V | |
Vgs (Max) | -6V | |
Input Capacitance (Ciss) (Max) @ Vds | 1130 pF @ 4 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 9-DSBGA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.55000 | $14.55 |
| 10 | $9.24900 | $92.49 |
| 100 | $6.20560 | $620.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.40020 | $1,350.05 |
| 500 | $4.90182 | $2,450.91 |
| 750 | $4.64767 | $3,485.75 |
| 1,250 | $4.36194 | $5,452.42 |
| 1,750 | $4.19269 | $7,337.21 |
| 2,500 | $4.02821 | $10,070.52 |
| 6,250 | $3.66724 | $22,920.25 |
| 12,500 | $3.64829 | $45,603.62 |

