
CSD19532Q5B | |
|---|---|
DigiKey Part Number | 296-37478-2-ND - Tape & Reel (TR) 296-37478-1-ND - Cut Tape (CT) 296-37478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD19532Q5B |
Description | MOSFET N-CH 100V 100A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 100A (Ta) 3.1W (Ta), 195W (Tc) Surface Mount 8-VSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD19532Q5B Models |
Category | Vgs(th) (Max) @ Id 3.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 62 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4810 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 195W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-VSON-CLIP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.9mOhm @ 17A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.30000 | $27.30 |
| 10 | $17.74200 | $177.42 |
| 100 | $12.28290 | $1,228.29 |
| 500 | $9.95098 | $4,975.49 |
| 1,000 | $9.66059 | $9,660.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.39139 | $20,978.47 |
| 5,000 | $7.89264 | $39,463.20 |










