
CSD18563Q5AT | |
|---|---|
DigiKey Part Number | 296-37748-2-ND - Tape & Reel (TR) 296-37748-1-ND - Cut Tape (CT) 296-37748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18563Q5AT |
Description | MOSFET N-CH 60V 100A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Ta) 3.2W (Ta), 116W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18563Q5AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.8mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 116W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.16000 | $19.16 |
| 10 | $12.29100 | $122.91 |
| 100 | $8.37030 | $837.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.33424 | $1,833.56 |
| 500 | $6.69312 | $3,346.56 |
| 750 | $6.36651 | $4,774.88 |
| 1,250 | $5.99939 | $7,499.24 |
| 1,750 | $5.78197 | $10,118.45 |
| 2,500 | $5.57062 | $13,926.55 |
| 6,250 | $5.32343 | $33,271.44 |


