
CSD18514Q5AT | |
---|---|
DigiKey Part Number | 296-45232-2-ND - Tape & Reel (TR) 296-45232-1-ND - Cut Tape (CT) 296-45232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18514Q5AT |
Description | MOSFET N-CH 40V 89A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 89A (Tc) 74W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18514Q5AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.9mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2683 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 74W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.62000 | $17.62 |
10 | $11.28600 | $112.86 |
100 | $6.69010 | $669.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $6.59648 | $1,649.12 |
500 | $5.43394 | $2,716.97 |
750 | $5.39448 | $4,045.86 |
1,250 | $5.27013 | $6,587.66 |
1,750 | $5.25027 | $9,187.97 |
2,500 | $5.05412 | $12,635.30 |
6,250 | $4.75399 | $29,712.44 |