
CSD18512Q5B | |
|---|---|
DigiKey Part Number | 296-47756-2-ND - Tape & Reel (TR) 296-47756-1-ND - Cut Tape (CT) 296-47756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18512Q5B |
Description | MOSFET N-CH 40V 211A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 211A (Tc) 139W (Tc) Surface Mount 8-VSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18512Q5B Models |
Category | Rds On (Max) @ Id, Vgs 1.6mOhm @ 30A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7120 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 139W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-VSON-CLIP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.05000 | $21.05 |
| 10 | $13.53300 | $135.33 |
| 100 | $9.23110 | $923.11 |
| 500 | $7.39096 | $3,695.48 |
| 1,000 | $6.79934 | $6,799.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.15922 | $15,398.05 |
| 5,000 | $5.76381 | $28,819.05 |
| 7,500 | $5.56246 | $41,718.45 |
| 12,500 | $5.52937 | $69,117.12 |








