
CSD18510Q5B | |
---|---|
DigiKey Part Number | 296-48514-2-ND - Tape & Reel (TR) 296-48514-1-ND - Cut Tape (CT) 296-48514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18510Q5B |
Description | MOSFET N-CH 40V 300A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 300A (Tc) 156W (Tc) Surface Mount 8-VSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18510Q5B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.96mOhm @ 32A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 153 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11400 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 156W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSON-CLIP (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.38000 | $30.38 |
10 | $19.87200 | $198.72 |
100 | $13.90060 | $1,390.06 |
500 | $12.22978 | $6,114.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $9.99161 | $24,979.02 |