
CSD18502Q5BT | |
|---|---|
DigiKey Part Number | 296-49603-2-ND - Tape & Reel (TR) 296-49603-1-ND - Cut Tape (CT) 296-49603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18502Q5BT |
Description | MOSFET N-CH 40V 100A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Ta) 3.2W (Ta), 156W (Tc) Surface Mount 8-VSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18502Q5BT Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5070 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta), 156W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-VSON-CLIP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.3mOhm @ 30A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.75000 | $36.75 |
| 10 | $24.19600 | $241.96 |
| 100 | $17.05390 | $1,705.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $14.17748 | $3,544.37 |
| 500 | $13.08880 | $6,544.40 |
| 750 | $12.53428 | $9,400.71 |
| 1,250 | $11.91138 | $14,889.22 |
| 1,750 | $11.81838 | $20,682.16 |


