
CSD17382F4 | |
|---|---|
DigiKey Part Number | 296-49600-2-ND - Tape & Reel (TR) 296-49600-1-ND - Cut Tape (CT) 296-49600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17382F4 |
Description | MOSFET N-CH 30V 2.3A 3PICOSTAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.3A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR (1x0.60) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17382F4 Models |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.7 nC @ 4.5 V |
Series | Vgs (Max) 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 347 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 3-PICOSTAR (1x0.60) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 8V | Base Product Number |
Rds On (Max) @ Id, Vgs 64mOhm @ 500mA, 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.24400 | $22.44 |
| 100 | $1.41740 | $141.74 |
| 500 | $1.05712 | $528.56 |
| 1,000 | $0.94046 | $940.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.79198 | $2,375.94 |
| 6,000 | $0.71709 | $4,302.54 |
| 9,000 | $0.67890 | $6,110.10 |
| 15,000 | $0.63598 | $9,539.70 |
| 21,000 | $0.61055 | $12,821.55 |
| 30,000 | $0.58583 | $17,574.90 |









