



CSD16323Q3C | |
---|---|
DigiKey Part Number | 296-28096-2-ND - Tape & Reel (TR) 296-28096-1-ND - Cut Tape (CT) 296-28096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD16323Q3C |
Description | MOSFET N-CH 25V 21A/60A 8SON |
Customer Reference | |
Detailed Description | N-Channel 25 V 21A (Ta), 60A (Tc) 3W (Ta) Surface Mount 8-SON-EP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD16323Q3C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3V, 8V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 24A, 8V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.4 nC @ 4.5 V | |
Vgs (Max) | +10V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 12.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SON-EP (3x3) | |
Package / Case | ||
Base Product Number |