



CSD16322Q5C | |
---|---|
DigiKey Part Number | 296-25644-2-ND - Tape & Reel (TR) 296-25644-1-ND - Cut Tape (CT) 296-25644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD16322Q5C |
Description | MOSFET N-CH 25V 21A/97A 8SON |
Customer Reference | |
Detailed Description | N-Channel 25 V 21A (Ta), 97A (Tc) 3.1W (Ta) Surface Mount 8-SON |
Datasheet | Datasheet |
EDA/CAD Models | CSD16322Q5C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3V, 8V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 20A, 8V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.7 nC @ 4.5 V | |
Vgs (Max) | +10V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1365 pF @ 12.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SON | |
Package / Case | ||
Base Product Number |