



CSD16322Q5 | |
---|---|
DigiKey Part Number | 296-25112-2-ND - Tape & Reel (TR) 296-25112-1-ND - Cut Tape (CT) 296-25112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD16322Q5 |
Description | MOSFET N-CH 25V 21A/97A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 21A (Ta), 97A (Tc) 3.1W (Ta) Surface Mount 8-VSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD16322Q5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3V, 8V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 20A, 8V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.7 nC @ 4.5 V | |
Vgs (Max) | +10V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1365 pF @ 12.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSON-CLIP (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.52000 | $15.52 |
10 | $9.89400 | $98.94 |
100 | $6.88820 | $688.82 |
500 | $5.62438 | $2,812.19 |
1,000 | $4.72215 | $4,722.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.49815 | $11,245.38 |
5,000 | $4.26479 | $21,323.95 |