
CSD15380F3 | |
---|---|
DigiKey Part Number | 296-44373-2-ND - Tape & Reel (TR) 296-44373-1-ND - Cut Tape (CT) 296-44373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD15380F3 |
Description | MOSFET N-CH 20V 500MA 3PICOSTAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 500mA (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR |
Datasheet | Datasheet |
EDA/CAD Models | CSD15380F3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.8V, 8V | |
Rds On (Max) @ Id, Vgs | 1190mOhm @ 100mA, 8V | |
Vgs(th) (Max) @ Id | 1.35V @ 2.5µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.281 nC @ 10 V | |
Vgs (Max) | 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 10.5 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-PICOSTAR | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.39800 | $23.98 |
100 | $1.35970 | $135.97 |
500 | $0.85180 | $425.90 |
1,000 | $0.65294 | $652.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.61156 | $1,834.68 |
6,000 | $0.53109 | $3,186.54 |
9,000 | $0.49085 | $4,417.65 |
15,000 | $0.45365 | $6,804.75 |
21,000 | $0.43276 | $9,087.96 |