N-Channel 12 V 22A (Ta) 2.7W (Ta) Surface Mount 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD13202Q2

DigiKey Part Number
296-38911-2-ND - Tape & Reel (TR)
296-38911-1-ND - Cut Tape (CT)
296-38911-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD13202Q2
Description
MOSFET N-CH 12V 22A 6WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 12 V 22A (Ta) 2.7W (Ta) Surface Mount 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
CSD13202Q2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
6.6 nC @ 4.5 V
Series
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
997 pF @ 6 V
Part Status
Active
Power Dissipation (Max)
2.7W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
12 V
Supplier Device Package
6-WSON (2x2)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
9.3mOhm @ 5A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,177
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.76000$5.76
10$3.56800$35.68
100$2.28720$228.72
500$1.73342$866.71
1,000$1.55469$1,554.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.32739$3,982.17
6,000$1.21288$7,277.28
9,000$1.15451$10,390.59
15,000$1.08893$16,333.95
21,000$1.05009$22,051.89
30,000$1.01234$30,370.20
Manufacturers Standard Package