
CLVTH16373IDLREP | |
---|---|
DigiKey Part Number | 296-22133-2-ND - Tape & Reel (TR) 296-22133-1-ND - Cut Tape (CT) 296-22133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVTH16373IDLREP |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLVTH16373IDLREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2.7V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 2.9ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.93000 | $43.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $33.49267 | $33,492.67 |
2,000 | $32.79285 | $65,585.70 |