
CLC114AJP | |
---|---|
DigiKey Part Number | 2156-CLC114AJP-ND |
Manufacturer | |
Manufacturer Product Number | CLC114AJP |
Description | IC VIDEO BUFFER QUAD LP 14-DIP |
Customer Reference | |
Detailed Description | Video Amp 4 Buffer 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Buffer | |
Output Type | - | |
Number of Circuits | 4 | |
-3db Bandwidth | 200 MHz | |
Slew Rate | 450V/µs | |
Current - Supply | 12 mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply, Single/Dual (±) | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |