PLL Clock Driver IC 175MHz 1 24-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCVF2510APWR

DigiKey Part Number
CDCVF2510APWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDCVF2510APWR
Description
IC PLL CLOCK DRIVER 24TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PLL Clock Driver IC 175MHz 1 24-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDCVF2510APWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
PLL Clock Driver
PLL
Yes with Bypass
Input
LVTTL
Output
LVTTL
Number of Circuits
1
Ratio - Input:Output
2:11
Differential - Input:Output
No/No
Frequency - Max
175MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$24.79679$49,593.58
Manufacturers Standard Package