
CDCUN1208LPRHBT | |
|---|---|
DigiKey Part Number | 296-38910-2-ND - Tape & Reel (TR) 296-38910-1-ND - Cut Tape (CT) 296-38910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCUN1208LPRHBT |
Description | IC CLK BUFFER 2:8 400MHZ 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 2:8 400 MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCUN1208LPRHBT Models |
Category | Output HCSL, LVCMOS, LVDS |
Manufacturer Texas Instruments | Frequency - Max 400 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Divider, Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-VFQFN Exposed Pad |
Ratio - Input:Output 2:8 | Supplier Device Package 32-VQFN (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input HCSL, LVCMOS, LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $146.75000 | $146.75 |
| 10 | $116.53200 | $1,165.32 |
| 25 | $108.98440 | $2,724.61 |
| 100 | $100.69200 | $10,069.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $96.73812 | $24,184.53 |
| 500 | $94.35552 | $47,177.76 |
| 750 | $93.16285 | $69,872.14 |


