CDC7005ZVAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCM7005ZVAT

DigiKey Part Number
296-18221-2-ND - Tape & Reel (TR)
296-18221-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CDCM7005ZVAT
Description
IC CLOCK SYNCHRONIZER 64BGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Clock Synchronizer and Jitter Cleaner IC 1.5GHz 1 64-LFBGA
Datasheet
 Datasheet
EDA/CAD Models
CDCM7005ZVAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Synchronizer and Jitter Cleaner
PLL
Yes with Bypass
Input
LVCMOS, LVPECL
Output
LVCMOS, LVPECL
Number of Circuits
1
Ratio - Input:Output
3:10
Differential - Input:Output
Yes/Yes
Frequency - Max
1.5GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-LFBGA
Supplier Device Package
64-BGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$180.69000$180.69
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$143.50120$35,875.30
500$140.23080$70,115.40
Manufacturers Standard Package