16-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCLVP1102RGTT

DigiKey Part Number
296-25283-2-ND - Tape & Reel (TR)
296-25283-1-ND - Cut Tape (CT)
296-25283-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCLVP1102RGTT
Description
IC CLK BUFFER 1:2 2GHZ 16VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 2 GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDCLVP1102RGTT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Input
LVCMOS, LVDS, LVPECL, LVTTL
Output
LVPECL
Frequency - Max
2 GHz
Voltage - Supply
2.375V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 743
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$66.02000$66.02
10$51.12200$511.22
25$47.40040$1,185.01
100$43.30890$4,330.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$41.35816$10,339.54
500$40.18282$20,091.41
750$39.59432$29,695.74
1,250$38.94202$48,677.53
1,750$38.56097$67,481.70
Manufacturers Standard Package

Other Suppliers on DigiKey

141In Stock
Ships from Rochester Electronics, LLC