
CDCLVD1216RGZT | |
---|---|
DigiKey Part Number | 296-28207-2-ND - Tape & Reel (TR) 296-28207-1-ND - Cut Tape (CT) 296-28207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLVD1216RGZT |
Description | IC CLK BUFFER 2:16 800MHZ 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:16 800 MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVD1216RGZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:16 | |
Differential - Input:Output | Yes/Yes | |
Input | LVCMOS, LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 800 MHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $138.87000 | $138.87 |
10 | $110.24300 | $1,102.43 |
25 | $103.08760 | $2,577.19 |
100 | $95.21950 | $9,521.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $80.64264 | $20,160.66 |