
CDCLVD1212EVM | |
|---|---|
DigiKey Part Number | 296-29221-ND |
Manufacturer | |
Manufacturer Product Number | CDCLVD1212EVM |
Description | EVAL BOARD FOR CDCLVD1212 |
Customer Reference | |
Detailed Description | CDCLVD1212 - Clock Buffer/Driver/Receiver/Translator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Timing | |
Function | Clock Buffer/Driver/Receiver/Translator | |
Embedded | No | |
Utilized IC / Part | CDCLVD1212 | |
Primary Attributes | Device Supports 12 LVDS Outputs, EVM Supports 4 LVDS Outputs | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

