
CDCL6010RGZRG4 | |
---|---|
DigiKey Part Number | CDCL6010RGZRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCL6010RGZRG4 |
Description | IC CLOCK SYNCHRONIZER 48VQFN |
Customer Reference | |
Detailed Description | Clock Synchronizer IC 1.25GHz 1 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCL6010RGZRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | Clock Synchronizer | |
PLL | Yes with Bypass | |
Input | LVDS | |
Output | CML | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:11 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.25GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $76.91628 | $192,290.70 |