ADC3221IRGZT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCL6010RGZT

DigiKey Part Number
296-21572-2-ND - Tape & Reel (TR)
296-21572-1-ND - Cut Tape (CT)
296-21572-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCL6010RGZT
Description
IC CLOCK SYNCHRONIZER 48VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Clock Synchronizer IC 1.25GHz 1 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDCL6010RGZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Synchronizer
PLL
Yes with Bypass
Input
LVDS
Output
CML
Number of Circuits
1
Ratio - Input:Output
1:11
Differential - Input:Output
Yes/Yes
Frequency - Max
1.25GHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 13,004 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$148.87000$148.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$112.83456$28,208.64
500$110.15090$55,075.45
750$108.80659$81,604.94
Manufacturers Standard Package

Other Suppliers on DigiKey

13,004In Stock
Ships from Rochester Electronics, LLC