
CDCI6214EVM | |
|---|---|
DigiKey Part Number | 296-47624-ND |
Manufacturer | |
Manufacturer Product Number | CDCI6214EVM |
Description | EVAL BOARD FOR CDCI6214 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CDCI6214 - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Clock Generator | |
Embedded | - | |
Utilized IC / Part | CDCI6214 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,470.00000 | $1,470.00 |

