24 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCE421ARGET

DigiKey Part Number
296-24489-2-ND - Tape & Reel (TR)
296-24489-1-ND - Cut Tape (CT)
296-24489-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCE421ARGET
Description
IC CLOCK GENERATOR 24VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Clock Generator IC 1.2GHz 1 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDCE421ARGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes
Input
LVCMOS, Crystal
Output
LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/Yes
Frequency - Max
1.2GHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$149.58000$149.58
10$119.02600$1,190.26
25$111.38880$2,784.72
100$102.99550$10,299.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$98.99408$24,748.52
500$96.58260$48,291.30
750$95.37464$71,530.98
Manufacturers Standard Package

Other Suppliers on DigiKey

45,729In Stock
Ships from Rochester Electronics, LLC