Clock Fanout Buffer (Distribution) IC 1:2 52 MHz 8-XFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC3RL02YFPR

DigiKey Part Number
296-25452-2-ND - Tape & Reel (TR)
296-25452-1-ND - Cut Tape (CT)
296-25452-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDC3RL02YFPR
Description
IC CLK BUFFER 1:2 52MHZ 8DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 52 MHz 8-XFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
CDC3RL02YFPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS
Manufacturer
Texas Instruments
Frequency - Max
52 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-XFBGA, DSBGA
Ratio - Input:Output
1:2
Supplier Device Package
8-DSBGA
Differential - Input:Output
No/No
Base Product Number
Input
LVCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NB3RL02FCT2Gonsemi6,589NB3RL02FCT2GOSCT-ND$1.48000Similar
In-Stock: 1,538
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.37000$15.37
10$11.29600$112.96
25$10.28000$257.00
100$9.15790$915.79
250$8.62304$2,155.76
500$8.30060$4,150.30
1,000$8.20144$8,201.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.70722$23,121.66
6,000$7.54678$45,280.68
9,000$7.46642$67,197.78
Manufacturers Standard Package