
CD74HCT597M96 | |
|---|---|
DigiKey Part Number | 296-12844-2-ND - Tape & Reel (TR) 296-12844-1-ND - Cut Tape (CT) 296-12844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT597M96 |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT597M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel to Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 10 | $6.92300 | $69.23 |
| 25 | $6.26160 | $156.54 |
| 100 | $5.53310 | $553.31 |
| 250 | $5.18580 | $1,296.45 |
| 500 | $5.01906 | $2,509.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.88058 | $4,701.45 |
| 5,000 | $1.82821 | $9,141.05 |
| 7,500 | $1.80197 | $13,514.77 |
| 12,500 | $1.77291 | $22,161.38 |
| 17,500 | $1.75592 | $30,728.60 |
| 25,000 | $1.73959 | $43,489.75 |

