
CD74HCT4538MT | |
|---|---|
DigiKey Part Number | 296-32083-2-ND - Tape & Reel (TR) 296-32083-1-ND - Cut Tape (CT) 296-32083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT4538MT |
Description | IC MMV 2-CIR 23-NS 16-SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 23 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4538MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 23 ns | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $7.91700 | $79.17 |
| 25 | $7.17560 | $179.39 |
| 100 | $6.35520 | $635.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.96452 | $1,491.13 |
| 500 | $5.72908 | $2,864.54 |

