
CD74HCT4520MT | |
---|---|
DigiKey Part Number | CD74HCT4520MT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HCT4520MT |
Description | IC BINARY COUNTR DL 4BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4520MT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 25 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.87691 | $3,876.91 |
1,250 | $3.83611 | $4,795.14 |
1,750 | $3.77917 | $6,613.55 |
2,500 | $3.72444 | $9,311.10 |
6,250 | $3.60659 | $22,541.19 |
12,500 | $3.53556 | $44,194.50 |