
CD74HCT4066QM96Q1 | |
|---|---|
DigiKey Part Number | 296-CD74HCT4066QM96Q1TR-ND - Tape & Reel (TR) 296-CD74HCT4066QM96Q1CT-ND - Cut Tape (CT) 296-CD74HCT4066QM96Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT4066QM96Q1 |
Description | IC SWITCH SPST-NOX4 95OHM 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 95Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4066QM96Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 95Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 24ns, 35ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -72dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.38000 | $5.38 |
| 10 | $3.82600 | $38.26 |
| 25 | $3.43320 | $85.83 |
| 100 | $3.00070 | $300.07 |
| 250 | $2.79380 | $698.45 |
| 500 | $2.66930 | $1,334.65 |
| 1,000 | $2.62133 | $2,621.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.45858 | $6,146.45 |
| 5,000 | $2.39336 | $11,966.80 |
| 7,500 | $2.36069 | $17,705.17 |
| 12,500 | $2.32448 | $29,056.00 |
| 17,500 | $2.30334 | $40,308.45 |
| 25,000 | $2.28299 | $57,074.75 |

