MFR Recommended
Direct
Similar
Similar
Similar
Similar

CD74HCT4053M96E4 | |
|---|---|
DigiKey Part Number | CD74HCT4053M96E4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HCT4053M96E4 |
Description | IC SWITCH SPDT X 3 130OHM 16SOIC |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 130Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4053M96E4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 130Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.26667 | $3,166.67 |
| 5,000 | $1.22885 | $6,144.25 |
| 7,500 | $1.20993 | $9,074.48 |
| 12,500 | $1.18895 | $14,861.88 |
| 17,500 | $1.17670 | $20,592.25 |
| 25,000 | $1.16490 | $29,122.50 |
| 62,500 | $1.13952 | $71,220.00 |




