Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT4040M96

DigiKey Part Number
296-14558-2-ND - Tape & Reel (TR)
296-14558-1-ND - Cut Tape (CT)
296-14558-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT4040M96
Description
IC BINARY COUNTER 12-BIT 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT4040M96 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Asynchronous
Manufacturer
Texas Instruments
Count Rate
25 MHz
Series
Trigger Type
Negative Edge
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5 V ~ 5.5 V
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SOIC
Number of Bits per Element
12
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,782
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.10000$5.10
10$3.59300$35.93
25$3.21640$80.41
100$2.80680$280.68
250$2.61148$652.87
500$2.49374$1,246.87
1,000$2.44031$2,440.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.29432$5,735.80
5,000$2.23263$11,163.15
7,500$2.20173$16,512.97
12,500$2.16748$27,093.50
17,500$2.14747$37,580.73
25,000$2.12823$53,205.75
Manufacturers Standard Package

Other Suppliers on DigiKey

5,000In Stock
Ships from Rochester Electronics, LLC