
CD74HCT368M96 | |
---|---|
DigiKey Part Number | 296-31613-2-ND - Tape & Reel (TR) 296-31613-1-ND - Cut Tape (CT) 296-31613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT368M96 |
Description | IC BUFFER INVERTING 5.5V 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT368M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 (Hex) | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.49000 | $7.49 |
10 | $5.35900 | $53.59 |
25 | $4.83040 | $120.76 |
100 | $4.24690 | $424.69 |
250 | $3.96948 | $992.37 |
500 | $3.80186 | $1,900.93 |
1,000 | $3.79108 | $3,791.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.51836 | $8,795.90 |
5,000 | $3.43064 | $17,153.20 |
7,500 | $3.38670 | $25,400.25 |
12,500 | $3.33801 | $41,725.12 |
17,500 | $3.30957 | $57,917.47 |
25,000 | $3.28221 | $82,055.25 |