
CD74HCT240E | |
|---|---|
DigiKey Part Number | 296-2103-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT240E |
Description | IC BUFFER INVERTING 5.5V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT240E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.36000 | $10.36 |
| 20 | $6.95550 | $139.11 |
| 40 | $6.49900 | $259.96 |
| 100 | $6.01650 | $601.65 |
| 260 | $5.62985 | $1,463.76 |
| 500 | $5.41880 | $2,709.40 |
| 1,000 | $5.23364 | $5,233.64 |
| 2,500 | $5.03823 | $12,595.58 |
| 5,000 | $4.92044 | $24,602.20 |


