
CD74HCT238PWR | |
|---|---|
DigiKey Part Number | 296-31606-2-ND - Tape & Reel (TR) 296-31606-1-ND - Cut Tape (CT) 296-31606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT238PWR |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT238PWR Models |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $3.37100 | $33.71 |
| 25 | $3.01880 | $75.47 |
| 100 | $2.63010 | $263.01 |
| 250 | $2.44540 | $611.35 |
| 500 | $2.33376 | $1,166.88 |
| 1,000 | $2.27678 | $2,276.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.16653 | $4,333.06 |
| 4,000 | $2.10436 | $8,417.44 |
| 6,000 | $2.07323 | $12,439.38 |
| 10,000 | $2.03874 | $20,387.40 |
| 14,000 | $2.01858 | $28,260.12 |
| 20,000 | $1.99919 | $39,983.80 |


