
DS90UB928QSQX/NOPB | |
|---|---|
DigiKey Part Number | 296-DS90UB928QSQX/NOPBTR-ND - Tape & Reel (TR) 296-DS90UB928QSQX/NOPBCT-ND - Cut Tape (CT) 296-DS90UB928QSQX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB928QSQX/NOPB |
Description | IC DESERIALIZER LVDS 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.975Gbps Deserializer 1 Input 13 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB928QSQX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 2.975Gbps | |
Input Type | FPD-Link III, LVDS | |
Output Type | LVDS | |
Number of Inputs | 1 | |
Number of Outputs | 13 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.15000 | $93.15 |
| 10 | $72.96600 | $729.66 |
| 25 | $67.92600 | $1,698.15 |
| 100 | $62.38390 | $6,238.39 |
| 250 | $59.74236 | $14,935.59 |
| 500 | $58.15034 | $29,075.17 |
| 1,000 | $56.84041 | $56,840.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $55.45760 | $138,644.00 |

