
CD74HCT02EG4 | |
---|---|
DigiKey Part Number | CD74HCT02EG4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT02EG4 |
Description | IC GATE NOR 4CH 2-INP 14DIP |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT02EG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 4.5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,750 | $1.73850 | $3,042.38 |