
CD74HCT00MT | |
|---|---|
DigiKey Part Number | 296-CD74HCT00MTTR-ND - Tape & Reel (TR) 296-CD74HCT00MTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CD74HCT00MT |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT00MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 4.5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.81000 | $8.81 |
| 10 | $6.36400 | $63.64 |
| 25 | $5.75000 | $143.75 |
| 100 | $5.07460 | $507.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.75152 | $1,187.88 |
| 500 | $4.55718 | $2,278.59 |
| 750 | $4.45976 | $3,344.82 |
| 1,250 | $4.35181 | $5,439.76 |
| 1,750 | $4.28871 | $7,505.24 |
| 2,500 | $4.22803 | $10,570.08 |
| 6,250 | $4.09741 | $25,608.81 |
| 12,500 | $4.01866 | $50,233.25 |

