D-Type Transparent Latch 2 Channel 2:2 IC Differential 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC75PWT

DigiKey Part Number
296-CD74HC75PWTTR-ND - Tape & Reel (TR)
296-CD74HC75PWTCT-ND - Cut Tape (CT)
296-CD74HC75PWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC75PWT
Description
IC D-TYPE TRANSP 2:2 16-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 2:2 IC Differential 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC75PWT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
2:2
Output Type
Differential
Voltage - Supply
2V ~ 6V
Independent Circuits
2
Delay Time - Propagation
10ns
Current - Output High, Low
5.2mA, 5.2mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 232
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.65000$7.65
10$5.51700$55.17
25$4.97240$124.31
100$4.37470$437.47
* All Digi-Reel orders will add a $55.00 reeling fee.

Other Suppliers on DigiKey

9,000In Stock
Ships from Rochester Electronics, LLC