
CD74HC75PWR | |
---|---|
DigiKey Part Number | 296-28647-2-ND - Tape & Reel (TR) 296-28647-1-ND - Cut Tape (CT) 296-28647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC75PWR |
Description | IC D-TYPE TRANSP 2:2 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 2:2 IC Differential 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC75PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 2:2 | |
Output Type | Differential | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 10ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.53000 | $4.53 |
10 | $3.16900 | $31.69 |
25 | $2.83840 | $70.96 |
100 | $2.46960 | $246.96 |
250 | $2.29408 | $573.52 |
500 | $2.18856 | $1,094.28 |
1,000 | $2.12855 | $2,128.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.03005 | $4,060.10 |
4,000 | $1.97111 | $7,884.44 |
6,000 | $1.94161 | $11,649.66 |
10,000 | $1.90892 | $19,089.20 |
14,000 | $1.88980 | $26,457.20 |
20,000 | $1.87143 | $37,428.60 |