


CD74HC573M96 | |
|---|---|
DigiKey Part Number | 296-12816-2-ND - Tape & Reel (TR) 296-12816-1-ND - Cut Tape (CT) 296-12816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC573M96 |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC573M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 30ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $4.55500 | $45.55 |
| 25 | $4.09440 | $102.36 |
| 100 | $3.58870 | $358.87 |
| 250 | $3.34780 | $836.95 |
| 500 | $3.20260 | $1,601.30 |
| 1,000 | $3.16988 | $3,169.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.98478 | $5,969.56 |
| 4,000 | $2.90381 | $11,615.24 |
| 6,000 | $2.86329 | $17,179.74 |
| 10,000 | $2.81838 | $28,183.80 |
| 14,000 | $2.79210 | $39,089.40 |
| 20,000 | $2.76687 | $55,337.40 |


